Siemens 8WD42 Series Yellow Steady Effect Flashing Light Element, LED Bulb 24V ac/dc, AC/DC, IP54

Subtotal (1 unit)*

$554.70

(exc. GST)

$610.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$554.70

*price indicative

RS Stock No.:
181-1638
Mfr. Part No.:
8WD4220-5AD
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD42

Product Type

Flashing Light Element

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Mount Type

Base

Light Effect

Steady

Current Consumption

15mA

Lens Colour

Yellow

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

67mm

Standards/Approvals

CE, EAC

Hazardous Area Certification

No

Base Diameter

50mm

IP Rating

IP54

Housing Colour

Yellow

COO (Country of Origin):
DE
Continuous light element, with integrated LED, yellow, 24 V AC/DC, Diameter 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy