Siemens 8WD4 Series Clear Flashing Effect Flashing Light Element, LED Bulb 24V, DC, IP54

Subtotal (1 unit)*

$606.55

(exc. GST)

$667.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$606.55

*price indicative

RS Stock No.:
648-123
Mfr. Part No.:
8WD4220-0CE
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD4

Product Type

Flashing Light Element

Component Type

Flashlight

Current Type

DC

Light Effect

Flashing

Lens Colour

Clear

Bulb Type

LED

Maximum Supply Voltage

24V

Height

57mm

Standards/Approvals

EAN, eClass, ETIM, RoHS, UNSPSC, WEEE

Base Diameter

50mm

IP Rating

IP54

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Single flash light element is an LED-based light source with a diameter of 50 mm, made from durable polycarbonate (PC). It uses a bayonet fastening method for secure attachment. The flash frequency is set at 1 Hz, making it suitable for signalling and indicator applications.

PC material

IP54 protection rated

CE certification

UKCA Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy