Siemens 8WD42 Series Red Steady Effect Flashing Light Element, LED Bulb 24V ac/dc, AC/DC, IP54
- RS Stock No.:
- 181-1639
- Mfr. Part No.:
- 8WD4220-5AB
- Brand:
- Siemens
Subtotal (1 unit)*
$552.18
(exc. GST)
$607.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.18 |
*price indicative
- RS Stock No.:
- 181-1639
- Mfr. Part No.:
- 8WD4220-5AB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flashing Light Element | |
| Series | 8WD42 | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 15mA | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 67mm | |
| Standards/Approvals | EAC, CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Base Diameter | 50mm | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flashing Light Element | ||
Series 8WD42 | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 15mA | ||
Light Effect Steady | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 67mm | ||
Standards/Approvals EAC, CE | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Base Diameter 50mm | ||
Housing Colour Red | ||
- COO (Country of Origin):
- DE
Continuous light element, with integrated LED, red, 24 V AC/DC, Diameter 50 mm
- RS Stock No. 1811636
- Mfr. Part No. 8WD4200-1AB
Each
$229.51
- RS Stock No. 1811633
- Mfr. Part No. 8WD4200-1AE
Each
$242.21
- RS Stock No. 1811635
- Mfr. Part No. 8WD4200-1AC
Each
$206.36
- RS Stock No. 1811634
- Mfr. Part No. 8WD4200-1AD
Each
$229.51
Related links
- Siemens SIRIUS Series Yellow Steady Effect Flashing Light Element AC/DC, IP54
- Siemens SIRIUS Series Red Steady Effect Flashing Light Element AC/DC, IP54
- Siemens SIRIUS Series Red Continuous Effect Flashing Light Element AC/DC, IP65
- Siemens SIRIUS Series Blue Steady Effect Flashing Light Element AC/DC, IP54
- Siemens SIRIUS Series Yellow Steady Effect Flashing Light Element AC/DC, IP54
- Siemens SIRIUS Series Clear Steady Effect Flashing Light Element AC/DC, IP54
- Siemens SIRIUS Series Green Steady Effect Flashing Light Element AC/DC, IP54
- Siemens SIRIUS Series Red Steady Effect Flashing Light Element AC/DC, IP65












