AUER Signal ECO40 Series Series Base for Use with Signal Tower, LED Bulb, IP66
- RS Stock No.:
- 617-543
- Mfr. Part No.:
- 902594900
- Brand:
- AUER Signal
N
Subtotal (1 unit)*
$190.24
(exc. GST)
$209.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.24 |
*price indicative
- RS Stock No.:
- 617-543
- Mfr. Part No.:
- 902594900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECO40 | |
| Series | ECO40 Series | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECO40 | ||
Series ECO40 Series | ||
Component Type Tube Base | ||
Multifunction No | ||
Bulb Type LED | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Modular signal tower is an exemplar of versatile design combined with functional excellence. Crafted to enhance visibility and improve safety across various applications, it seamlessly integrates high-luminosity LED technology with multiple beacon functions. The robust polycarbonate housing ensures durability, while an extensive range of mounting options provides flexibility for installation in diverse environments. Designed for ease of use, this signal tower accommodates both individual modules and pre-assembled configurations, making it suitable for customization according to specific operational needs. Whether functioning as a steady beacon or as part of a dynamic alert system, this product is engineered to perform reliably under various conditions, ensuring that it stands out when it matters most.
Integrates LED technology for enhanced visibility
Offers multiple beacon functions including steady, flashing, and strobe
Compatible with both modular arrangements and pre-configured setups
Features a piezo buzzer module for audible alerts
Constructed with high-grade polycarbonate for added durability
Provides extensive options for mounting to suit various applications
User-friendly connection technology simplifies installation
Rated IP66, ensuring high protection against dust and water
Offers multiple beacon functions including steady, flashing, and strobe
Compatible with both modular arrangements and pre-configured setups
Features a piezo buzzer module for audible alerts
Constructed with high-grade polycarbonate for added durability
Provides extensive options for mounting to suit various applications
User-friendly connection technology simplifies installation
Rated IP66, ensuring high protection against dust and water
Related links
- AUER Signal ECO40 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO40 Series Series Yellow Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Red Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Red Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Orange Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Orange Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Red Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Orange Strobe Beacon Base Mounted IP66
