AUER Signal ECO40 Series Base, LED Bulb, IP66

Subtotal (1 unit)*

$148.67

(exc. GST)

$163.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.67

*price indicative

RS Stock No.:
617-540
Mfr. Part No.:
902592900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

ECO40

Product Type

Base

Component Type

Tube Base

Multifunction

No

Bulb Type

LED

Standards/Approvals

UL, RoHS,CE

IP Rating

IP66

COO (Country of Origin):
CZ
The AUER Signal Modular signal tower is designed for versatility and reliability in various applications, ideal for improving visibility and communication in both industrial and commercial environments. Featuring a range of high-luminosity LED light modules, it caters to diverse signaling requirements with options for steady, flashing, and strobe beacon functions. The robust polycarbonate housing ensures longevity and can withstand harsh conditions, making it suitable for outdoor installations. The user-friendly connection technology allows for quick setup and configuration, while the variety of lens colors accommodates specific signaling needs. This product seamlessly integrates modern LED technology with conventional incandescent operation, ensuring adaptability without compromising on performance.

Designed to provide high visibility through a complete range of LED light modules

Available in multiple lens colors to meet your specific signaling needs

Supports both steady and pulsating tone output through its compatible buzzers

User-friendly connection technology facilitates easy and quick installation

Optional pre-assembled towers make configuration straightforward

Related links