Pfannenberg 28250376033 Series Yellow Continuous Effect Signal Tower, LED Bulb 24V dc, AC/DC, IP54

Subtotal (1 unit)*

$60.41

(exc. GST)

$66.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.41

*price indicative

RS Stock No.:
497-543
Distrelec Article No.:
302-39-202
Mfr. Part No.:
28250376033
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Tower

Series

28250376033

Component Type

LED

Multifunction

Yes

Current Type

AC/DC

Mount Type

Versatile, Tube, Direct, Bracket

Current Consumption

171mA

Light Effect

Continuous

Lens Colour

Yellow

Bulb Type

LED

Terminal Type

M12 Connector

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Height

63mm

Hazardous Area Certification

No

Base Diameter

54mm

IP Rating

IP54

COO (Country of Origin):
CN
The Pfannenberg EASY Module Fully Coloured YE is a continuous-light module. It features an integrated LED and offers easy assembly with up to five modules that can be combined as needed. This module is ideal for applications requiring clear and reliable visual. It monitores module for greater safety, the light source has two separate LED strands, if one strand fails, the alarm contact is activated and the second strand continues to light. It can be used everywhere where machine statuses need to be displayed and warning signals are given.

Yellow lens colour

IP54 Protection

Light Intensity 27 cd

ABS material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy