Banner Signal Tower for Use with Industrial Use
- RS Stock No.:
- 294-143
- Mfr. Part No.:
- SA-M30TE12C
- Brand:
- Banner
Subtotal (1 unit)*
$43.96
(exc. GST)
$48.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.96 |
*price indicative
- RS Stock No.:
- 294-143
- Mfr. Part No.:
- SA-M30TE12C
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Component Type | Stand-off Pipe Adapter/Cover | |
| Multifunction | No | |
| For Use With | Industrial Use | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Component Type Stand-off Pipe Adapter/Cover | ||
Multifunction No | ||
For Use With Industrial Use | ||
- COO (Country of Origin):
- CN
The Banner Innovative sensor represents a significant leap in automation technology. Designed with precision and robustness, it seamlessly integrates into various applications, providing enhanced reliability and ease of use. Its advanced features ensure that users benefit from excellent performance in detecting movement and objects, making it a valuable addition to any operational setup.
High sensitivity ensures accurate readings even in challenging environments
Energyefficient operation contributes to cost savings
Adaptable to different operational needs for maximum flexibility
Energyefficient operation contributes to cost savings
Adaptable to different operational needs for maximum flexibility
Related links
- Banner SA-M30M Series Signal Tower for Use with Industrial Use
- Banner DXM Series Multicolour Continuous Light, Flashing Effect Signal Tower for Use with DXM Series Wireless
- Banner SA Series Mounting Bracket for Use with Elevated Mount Systems
- Banner CL50 Series Multicolour Signal Tower for Use with Signal Tower LED Bulb IP67
- Banner TL70 Series Signal Tower for Use with B-TL70 DC, IP50
- Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Banner TL70 Series Signal Tower for Use with Compatible TL70 DC Base or Universal Voltage AC Base
- Banner TL70 Series Multicolour Signal Tower LED Bulb IP65
