Banner CL50 Series Multicolour Continuous lighting Effect Signal Tower for Use with Signal Tower, 18 → 30 V dc,

Subtotal (1 unit)*

$306.33

(exc. GST)

$336.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$306.33

*price indicative

RS Stock No.:
332-027
Mfr. Part No.:
CL50GYRP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

CL50

Component Type

3-Color Audible Indicator

Multifunction

Yes

Current Type

DC

Light Effect

Continuous lighting

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Supply Voltage

18 → 30 V dc

For Use With

Signal Tower

IP Rating

IP67

COO (Country of Origin):
US
The Banner Column Light is a cutting-edge signalling solution designed for varied industrial applications. Offering a combination illumination, it ensures clear visibility for operator guidance and equipment status indication. Built with ruggedness in mind, the device is easy to install and boasts a compact design that negates the need for an external controller. With its robust audible function, this indicator is perfect for environments where sound alerts are essential.

Audible models offer multiple tone options enhancing functionality for alarm scenarios
Engineered for simplicity allowing for straightforward installation and operation
Designed to withstand a wide temperature range ensuring reliable performance
Complies with stringent safety and environmental standards
18 V to 30 V dc operation

Related links