Werma KombiSIGN 50 Series Red Continuous Effect LED Bulbs, LED Bulb 24V, AC/DC

Subtotal (1 unit)*

$130.06

(exc. GST)

$143.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.06

*price indicative

RS Stock No.:
251-8925
Distrelec Article No.:
133-66-406
Mfr. Part No.:
956.100.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KombiSIGN 50

Product Type

LED Bulbs

Component Type

LED Bulb

Multifunction

No

Current Type

AC/DC

Light Effect

Continuous

Lens Colour

Red

Bulb Type

LED

Maximum Supply Voltage

24V

Standards/Approvals

RoHS

Height

41mm

Hazardous Area Certification

No

Base Diameter

17mm

Housing Colour

Black

COO (Country of Origin):
DE

WERMA LED Bulb, 50Hz Operating Frequency, 500mA Rated Inrush Current - KombiSIGN 50 Series - 956.100.75


Need crystal-clear indicating lights for your factory system? Switch to this LED bulb from WERMA. Its permanent red light is ideal for signalling hazards or areas with restricted access in industrial settings. Thanks to the faceted bulb design, it refracts more light and can shine brightly across large spaces. It has a standard voltage rating of 24V AC/DC that makes connection to your existing lighting network a breeze.

Features & Benefits


• BA15d lamp fitting for installation in a snap

• PA-GF construction for resistance to impact and heat

Applications


• Construction sites

• Manufacturing sector

• Food and drinks production

• Processing plants

How long will this LED bulb last?


This bulb gives you 50,000 hours of illumination, so you can keep it on continuously for more than five years straight without the need to replace it.

Each
$144.63
Each
$141.84
  • RS Stock No. 2518946
  • Mfr. Part No. 956.400.75
Each
$258.80
  • RS Stock No. 3566159
  • Mfr. Part No. 960.000.01
Each
$40.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy