Werma 956 Series Yellow Continuous Effect LED Bulbs, LED Bulb 24V, AC/DC
- RS Stock No.:
- 251-8939
- Distrelec Article No.:
- 133-66-408
- Mfr. Part No.:
- 956.300.75
- Brand:
- Werma
Subtotal (1 unit)*
$144.63
(exc. GST)
$159.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.63 |
*price indicative
- RS Stock No.:
- 251-8939
- Distrelec Article No.:
- 133-66-408
- Mfr. Part No.:
- 956.300.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 956 | |
| Product Type | LED Bulbs | |
| Component Type | LED Bulb | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Continuous | |
| Lens Colour | Yellow | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Height | 41mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 29mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 956 | ||
Product Type LED Bulbs | ||
Component Type LED Bulb | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Continuous | ||
Lens Colour Yellow | ||
Lamp Included No | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Height 41mm | ||
Standards/Approvals RoHS | ||
Base Diameter 29mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Led Bulb, LED Bulb, 24V Supply - 956.300.75
This LED bulb manufactured by WERMA is a high-quality lighting solution designed for continuous lighting applications. With a supply voltage of 24V and AC/DC current type, it offers reliable and efficient performance. The yellow lens provides a distinctive light effect, making it ideal for various industrial settings.
Features & Benefits
• Yellow lens for continuous lighting applications
• AC/DC current type for versatile use
• Long service life of up to 50,000 hours
• Lightweight design with durable materials
• BA15d lamp fitting/socket for easy installation
Applications
• Suitable for use in industrial automation systems
• Ideal for signalisation in high-traffic environments
• Can be used for machinery and equipment status indication
Can it be used in outdoor environments?
This LED bulb is designed to withstand outdoor conditions, making it suitable for both indoor and outdoor use.
Will it work with other voltage types?
The bulb operates on a supply voltage of 24V, ensuring compatibility with a wide range of systems and equipment.
Is it easy to install?
The BA15d lamp fitting/socket allows for quick and hassle-free installation, making it ideal for various applications.
Related links
- Werma 956 Series Green Continuous Effect LED Bulbs AC/DC
- Werma Yellow Continuous Effect LED Bulbs AC
- Werma Green Continuous Effect LED Bulbs AC
- Werma Blue Continuous Effect LED Bulbs AC/DC
- Werma Red Continuous Effect LED Bulbs AC
- Werma KombiSIGN 50 Series Red Continuous Effect LED Bulbs AC/DC
- Werma White Continuous Effect LED Bulbs AC/DC
- Werma Yellow Continuous Effect LED Bulbs AC
