Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element, LED Bulb 24V dc, DC, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
132-048
Mfr. Part No.:
2700118
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PSD

Product Type

Flashing Light Element

Component Type

Optical Element

Multifunction

No

Current Type

DC

Current Consumption

350mA

Light Effect

Flashing

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

65.5mm

Standards/Approvals

UL Listed, EAC-RoHS, EAC, cULus Listed, cUL Listed

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP65

COO (Country of Origin):
DE
The Phoenix Contact LED is designed for signal tower applications. It offers high light and colour intensity, tool free element changeover, and a minimum LED service life of 50,000 hours.

Random flashing light prevents familiarization effect

Degree of protection IP65 for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy