Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element, LED Bulb 24V dc, DC, IP65

Subtotal (1 unit)*

$363.08

(exc. GST)

$399.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.08

*price indicative

RS Stock No.:
129-433
Mfr. Part No.:
2700115
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PSD

Product Type

Flashing Light Element

Component Type

Optical Element

Multifunction

No

Current Type

DC

Current Consumption

35mA

Light Effect

Flashing

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL Listed, EAC-RoHS, EAC, cULus Listed, cUL Listed

Height

65.5mm

Hazardous Area Certification

No

IP Rating

IP65

Base Diameter

70mm

COO (Country of Origin):
DE
The Phoenix Contact LED is designed for signal tower applications. It features tool free element changeover, high light and colour intensity, minimum LED service life of 50,000 hours, and low power consumption.

Optimum detection thanks to double flash

Degree of protection IP65

Plug in mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy