Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply, ATEX
- RS Stock No.:
- 189-2314
- Distrelec Article No.:
- 304-11-382
- Mfr. Part No.:
- 2902021
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$367.89
(exc. GST)
$404.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.89 |
*price indicative
- RS Stock No.:
- 189-2314
- Distrelec Article No.:
- 304-11-382
- Mfr. Part No.:
- 2902021
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Analogue Signal Converter | |
| Input Signal Type | Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | -50 → 50 mV, -30 V → 30V | |
| Output Range | -10 V → 10 V, 0(4) mA → 20mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +70°C | |
| Series | MACX MCR | |
| Signal Conditioner Function | Converting | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | cUL Listed, CULus, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Analogue Signal Converter | ||
Input Signal Type Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range -50 → 50 mV, -30 V → 30V | ||
Output Range -10 V → 10 V, 0(4) mA → 20mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MACX MCR | ||
Signal Conditioner Function Converting | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Standards Met cUL Listed, CULus, UL Listed | ||
- COO (Country of Origin):
- DE
Phoenix Contact Signal Conditioner, mV Input to V or mA Output, 24V Supply Voltage - MINI MCR-2-U-UI-PT - 2902021
Struggling to convert analogue electrical signals into a usable format? Delegate the task to this 3-way Mini Analogue Pro signal conditioner from Phoenix Contact. All you have to do is connect an input sensor with a voltage of up to 33V and it'll filter and isolate the signal, providing an output of up to 10V or 22mA.
The device can process both unipolar and bipolar analogue signals, making it a versatile choice. You can configure the input and output ranges using the DIP switches on the front, allowing you to tailor them to your precise needs without reaching for your toolkit.
This signal conditioner has a spring-cage connection, which makes it a breeze to plug into a terminal block, as well as screw terminals for an extra-secure fitting. A wide operating temperature range of -40°C to +70°C means it can stand up to harsh industrial conditions.
The device can process both unipolar and bipolar analogue signals, making it a versatile choice. You can configure the input and output ranges using the DIP switches on the front, allowing you to tailor them to your precise needs without reaching for your toolkit.
This signal conditioner has a spring-cage connection, which makes it a breeze to plug into a terminal block, as well as screw terminals for an extra-secure fitting. A wide operating temperature range of -40°C to +70°C means it can stand up to harsh industrial conditions.
Features & Benefits
• PBT housing is hardwearing and abrasion-resistant, so delivers a long service life
• At 110.5 (H) x 6.2 (W) x 120.5mm (D), it's compact and super-slim for installation in tight spaces
• Built-in DIN rail fixtures make it simple to snap into place for hassle-free mounting
• At 110.5 (H) x 6.2 (W) x 120.5mm (D), it's compact and super-slim for installation in tight spaces
• Built-in DIN rail fixtures make it simple to snap into place for hassle-free mounting
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx
