Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Current/Voltage Output, 24V dc Supply, ATEX
- RS Stock No.:
- 191-4368
- Mfr. Part No.:
- 2902019
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$333.64
(exc. GST)
$367.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 62 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $333.64 |
*price indicative
- RS Stock No.:
- 191-4368
- Mfr. Part No.:
- 2902019
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Voltage | |
| Output Signal Type | Current/Voltage | |
| Input Range | -30 V → 30 V, -50 → 50 mV | |
| Output Range | -10 V → 10 V, 0(4) mA → 20 mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP20 | |
| Signal Conditioner Type | 3-Way Signal Conditioner | |
| Standards/Approvals | EN 61000-4-6, EN 61000-4-4, GB/T 3836.4, EN 61000-6-2, EN 61000-4-2, CE, EN 61000-4-3, EN 61000-4-5, GB/T 3836.3, IEC/EN 61010-1, GB/T 3836.1, EN 61000-6-4 | |
| Series | MACX MCR | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Voltage | ||
Output Signal Type Current/Voltage | ||
Input Range -30 V → 30 V, -50 → 50 mV | ||
Output Range -10 V → 10 V, 0(4) mA → 20 mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP20 | ||
Signal Conditioner Type 3-Way Signal Conditioner | ||
Standards/Approvals EN 61000-4-6, EN 61000-4-4, GB/T 3836.4, EN 61000-6-2, EN 61000-4-2, CE, EN 61000-4-3, EN 61000-4-5, GB/T 3836.3, IEC/EN 61010-1, GB/T 3836.1, EN 61000-6-4 | ||
Series MACX MCR | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Signal Conditioner, 3 Way, 24V DC Nominal Supply Voltage - MINI MCR-2-U-UI - 2902019
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner Current/Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output IECEx, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output 8 V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Resistance 30V dc Supply
