Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Voltage Output, 9.6 → 30V dc Supply, ATEX

Subtotal (1 unit)*

$158.85

(exc. GST)

$174.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.85

*price indicative

RS Stock No.:
174-3474
Mfr. Part No.:
1033202
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Constant Voltage Source

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

9.6 → 30V dc

Output Range

15V dc

Supply Voltage

9.6 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MACX MCR

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Termination

Screw

COO (Country of Origin):
DE
Constant voltage source with pluggable connection technology for the generation of a highly precise constant voltage of 15 V and for the supply of sensors without internal power supply. Screw connection technology.

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links