Phoenix Contact MACX MCR Series Signal Conditioner, Current, Voltage Input, Relay Output, 24V dc Supply, ATEX, IECEx

Subtotal (1 unit)*

$514.11

(exc. GST)

$565.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.11

*price indicative

RS Stock No.:
191-4371
Mfr. Part No.:
2906165
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Limit Value Switch

Input Signal Type

Current, Voltage

Output Signal Type

Relay

Input Range

0.1 → 10 V, 0.18 → 21mA

Output Range

≤1 A @ 24 V dc, ≤(ac) 4A

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MACX MCR

Termination

Push-In

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

COO (Country of Origin):
DE
Limit value switch with Ex i input for active current and voltage signals and a limit-value relay output (changeover contact). Can be set via DIP switch and potentiometer, galvanic 3-way electrical isolation, Push-in connection.

Related links