Phoenix Contact MACX MCR Series Signal Conditioner, Thermocouple, Voltage Input, Current Output, 24V dc Supply, ATEX
- RS Stock No.:
- 189-2307
- Mfr. Part No.:
- 1050233
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$561.34
(exc. GST)
$617.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.34 |
*price indicative
- RS Stock No.:
- 189-2307
- Mfr. Part No.:
- 1050233
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Temperature Converter | |
| Input Signal Type | Thermocouple, Voltage | |
| Output Signal Type | Current | |
| Input Range | -1000 → 1000 mV, -250 → +2500°C | |
| Output Range | 0 → 20 mA, 4 → 20mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +70°C | |
| Series | MACX MCR | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Temperature Converter | ||
Input Signal Type Thermocouple, Voltage | ||
Output Signal Type Current | ||
Input Range -1000 → 1000 mV, -250 → +2500°C | ||
Output Range 0 → 20 mA, 4 → 20mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MACX MCR | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Ex i temperature transducer: converts signals from thermocouples installed in Ex areas and mV sources and transmits a 0/4…20 mA signal to a load in the safe area. Freely programmable. 3-way isolation, screw connection, SIL.
Input for thermocouples and mV sources, intrinsically safe [Ex ia] IIC
4...20 mA or 20...4 mA output signal range
High level of accuracy over the entire measuring range
Configuration via software (Analogue-CONF or DTM)
Safe electrical isolation between input, output, and supply
High transmission accuracy
Status and error indicator
Power supply possible via DIN rail connector
Housing width of 12.5 mm
Screw connection available
4...20 mA or 20...4 mA output signal range
High level of accuracy over the entire measuring range
Configuration via software (Analogue-CONF or DTM)
Safe electrical isolation between input, output, and supply
High transmission accuracy
Status and error indicator
Power supply possible via DIN rail connector
Housing width of 12.5 mm
Screw connection available
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
