Phoenix Contact MACX MCR Series Signal Conditioner, RTD, Potentiometer Input, Current Output, 24V dc Supply, ATEX, IECEx
- RS Stock No.:
- 191-4316
- Mfr. Part No.:
- 1050252
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$514.65
(exc. GST)
$566.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.65 |
*price indicative
- RS Stock No.:
- 191-4316
- Mfr. Part No.:
- 1050252
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Temperature Converter | |
| Input Signal Type | RTD, Potentiometer | |
| Output Signal Type | Current | |
| Input Range | 0 → 50 kΩ, -200 → +850°C | |
| Output Range | 0 → 20 mA, 4 → 20mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX, IECEx | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +70°C | |
| Series | MACX MCR | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Termination | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Temperature Converter | ||
Input Signal Type RTD, Potentiometer | ||
Output Signal Type Current | ||
Input Range 0 → 50 kΩ, -200 → +850°C | ||
Output Range 0 → 20 mA, 4 → 20mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MACX MCR | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Termination Push-In | ||
- COO (Country of Origin):
- DE
Ex i temperature transducer: converts signals from resistance temperature detectors installed in the Ex area and transmits a 0/4 - 20 mA signal to a load in the safe area. Freely programmable, 3-way isolation, Push-in connection, standard configuration.
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input 12
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
