Fellowes Shredder Oil 355ml 1 Per Pack
- RS Stock No.:
- 479-8313
- Distrelec Article No.:
- 125-11-800
- Mfr. Part No.:
- 3608601
- Brand:
- Fellowes
Subtotal (1 unit)*
$41.97
(exc. GST)
$46.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.97 |
*price indicative
- RS Stock No.:
- 479-8313
- Distrelec Article No.:
- 125-11-800
- Mfr. Part No.:
- 3608601
- Brand:
- Fellowes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder Oil | |
| Capacity | 355ml | |
| Quantity Per Package | 1Per Pack | |
| Package Type | Squeeze Bottle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder Oil | ||
Capacity 355ml | ||
Quantity Per Package 1Per Pack | ||
Package Type Squeeze Bottle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Shredder Oil
For use with cross cut models in order to maintain shredding performance
Convenient 340g squeeze bottle
Extension nozzle to ensure complete coverage
- RS Stock No. 2702273
- Mfr. Part No. 4400701
Each
$361.66
Related links
- Fellowes Shredder Waste Bag 34 Litres Shredder 100 Per Pack
- Fellowes Shredder Waste Bag Fellowes Home Office Machines (Except the 69cb90s Fellowes Small Office 100 Per
- Fellowes Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes 462 17 L Mini Paper Shredder
- Fellowes Powershred LX65 Powershred LX65 22 L Cross Shredder
- Shredders
- Rexel 1760049 Oil 444.00g 1 Per Pack
- Fellowes 17 L Shredder












