Fellowes Shredder Waste Bag 34 Litres Shredder 100 Per Pack
- RS Stock No.:
- 122-2799
- Mfr. Part No.:
- 36053
- Brand:
- Fellowes
Subtotal (1 pack of 100 units)*
$86.60
(exc. GST)
$95.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.866 | $86.60 |
*price indicative
- RS Stock No.:
- 122-2799
- Mfr. Part No.:
- 36053
- Brand:
- Fellowes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder Waste Bag | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | No | |
| For Use With | 34 Litres Shredder | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder Waste Bag | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals No | ||
For Use With 34 Litres Shredder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fellowes Shredder Bags
Fellowes PowerShred durable shredder waste bags conveniently keep work areas clean, supplied in quantities of 100 bags
For clean and easy waste disposal
Includes easy-to-use dispenser box
Made with plastic that is widely recyclable.
100 bags per pack
Related links
- Fellowes Shredder Waste Bag Fellowes Home Office Machines (Except the 69cb90s Fellowes Small Office 100 Per
- Fellowes Shredder Oil 355ml 1 Per Pack
- Fellowes 462 17 L Mini Paper Shredder
- Fellowes Powershred LX65 Powershred LX65 22 L Cross Shredder
- Fellowes Powershred LX201 Powershred LX201 22 L Micro Shredder
- Shredders
- Fellowes 17 L Shredder
- Fellowes Powershred, Powershred LX45 Powershred LX45 17 L Cross Shredder
