Rexel 1760049 Oil 444.00g 1 Per Pack

Subtotal (1 unit)*

$82.21

(exc. GST)

$90.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.21

*price indicative

RS Stock No.:
708-800
Mfr. Part No.:
1760049
Brand:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

Oil

Model Number

1760049

Capacity

444.00g

Quantity Per Package

1Per Pack

Package Type

Bottle

RoHS Status: Exempt

COO (Country of Origin):
US
The Rexel Shredder oil is expertly formulated to enhance the performance of large office, departmental, and wide-entry shredders. This non-flammable oil is designed specifically for ease of use, ensuring that users can apply it directly to the cutting heads for optimal functionality. Packed in a handy squeezy bottle, it facilitates a straightforward application process, making maintenance of your shredders a quick and effortless task. With the right lubrication, your shredders will operate at their peak, delivering efficient and reliable performance while extending their longevity.

Non-flammable formulation ensures safe use in office environments

Convenient squeezy bottle allows for easy, direct application

Promotes continuous and trouble-free operation of shredders

Designed for large office and departmental shredders for optimal maintenance

Helps to extend the life and efficiency of your shredders

Lightweight at just 444g for easy handling during application

Dimensional specifications of 65 x 65 x 220 mm fit well in storage spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy