Leitz IQ 83581000 15 L Micro Paper Shredder

N

Subtotal (1 unit)*

$543.18

(exc. GST)

$597.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$543.18

*price indicative

RS Stock No.:
853-712
Mfr. Part No.:
83581000
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Paper Shredder

Cut Type

Micro

Sheet Capacity

6

Throat Width

223mm

Reverse Function

Yes

Bin Capacity

15L

Also Shreds

Paper Clip, Staples

Cut Size

2 x 15 mm

Depth

314mm

Width

332mm

Series

IQ

Height

573mm

COO (Country of Origin):
CN
The Kensington high-security micro cut shredder is a stylish and efficient solution designed for home office use, ensuring exceptional document security while delivering precise shredding performance.

Shreds up to 6 sheets of A4 paper at once into micro-cut pieces for heightened security

Equipped with unique Bin Rotation Technology to maximise bin capacity by 45%

Features a generous 15L bin, holding up to 225 A4 sheets to reduce interruptions

Intuitive LED display offers clear warnings for bin full, door open, and overload issues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy