- RS Stock No.:
- 168-248
- Mfr. Part No.:
- VX3334-03F-JDR1
- Brand:
- SMC
9 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $130.72
You pay
$121.18
(exc. GST)
$133.30
(inc. GST)
Units | Per unit |
1 - 5 | $121.18 |
6 + | $119.39 |
- RS Stock No.:
- 168-248
- Mfr. Part No.:
- VX3334-03F-JDR1
- Brand:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
VX3 Direct Acting Three Port Solenoid Valve
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.
DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 3 |
Connection Size | 3/8in |
Connection | 3/8 in G Female |
Operation | Direct |
Default Valve Position | Common |
Suitable Applications | Water |
Type | 3/2 |
Orifice Diameter | 3mm |
Body Material | Brass |
Series | VX33 |
Maximum Working Pressure | 1 MPa |
Operating Temperature Range | -20 → +60 °C |
Maximum Operating Temperature | +60°C |
Connection Gender | Female |
Minimum Operating Temperature | -20°C |
Thread Standard or Connection Type | G |