Fellowes AutoMax 90M 17 L Mini Shredder
- RS Stock No.:
- 727-189
- Mfr. Part No.:
- 4633701
- Brand:
- Fellowes
Subtotal (1 unit)*
$606.34
(exc. GST)
$666.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.34 |
*price indicative
- RS Stock No.:
- 727-189
- Mfr. Part No.:
- 4633701
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Mini | |
| Sheet Capacity | 90 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 17L | |
| Also Shreds | Paper, Staples | |
| Cut Size | 4 x 12 mm | |
| Plug Type | UK | |
| Height | 515mm | |
| Depth | 245mm | |
| Width | 340mm | |
| Series | AutoMax | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Mini | ||
Sheet Capacity 90 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 17L | ||
Also Shreds Paper, Staples | ||
Cut Size 4 x 12 mm | ||
Plug Type UK | ||
Height 515mm | ||
Depth 245mm | ||
Width 340mm | ||
Series AutoMax | ||
RoHS Status: Exempt
The Fellowes Auto Feed Shredder is designed for personal use in home office or deskside environments. It combines automatic and manual feed options to handle different shredding needs with ease. With Advanced mini cut technology it delivers enhanced security by producing thousands of particles per sheet for safe document disposal.
90 sheet auto feed and 9 sheet manual feed shredding capacity
4 x 12 mm mini cut particles for security level P 4
Auto reverse and sleep mode functions for disruption free shredding
Related links
- Fellowes AutoMax 90M AutoMax 90M 17 L Mini Shredder
- Fellowes AutoMax 100M AutoMax 100M 23 L Mini Shredder
- Fellowes 17 L Mini Bevel Shredder
- Fellowes 462 17 L Mini Paper Shredder
- Fellowes AutoMax, AutoMax 100M AutoMax 100M 23 L Mini Paper Shredder
- Fellowes Powershred 6M Powershred 6M 13 L Mini Shredder
- Fellowes Powershred, Powershred 10M Powershred 10M 19 L Mini Shredder
- Fellowes Powershred, Powershred 6M Powershred 6M 13 L Mini Shredder
