Fellowes Powershred 6M 13 L Mini Shredder
- RS Stock No.:
- 566-764
- Mfr. Part No.:
- 4631201
- Brand:
- Fellowes
Subtotal (1 unit)*
$172.08
(exc. GST)
$189.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.08 |
*price indicative
- RS Stock No.:
- 566-764
- Mfr. Part No.:
- 4631201
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Mini | |
| Sheet Capacity | 6 | |
| Throat Width | 220mm | |
| Bin Capacity | 13L | |
| Also Shreds | Paper Clip, Staples, Credit Card | |
| Plug Type | UK | |
| Cut Size | 4 x 12 mm | |
| Height | 373mm | |
| Width | 313mm | |
| Depth | 175mm | |
| Standards/Approvals | RoHS | |
| Series | Powershred | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Mini | ||
Sheet Capacity 6 | ||
Throat Width 220mm | ||
Bin Capacity 13L | ||
Also Shreds Paper Clip, Staples, Credit Card | ||
Plug Type UK | ||
Cut Size 4 x 12 mm | ||
Height 373mm | ||
Width 313mm | ||
Depth 175mm | ||
Standards/Approvals RoHS | ||
Series Powershred | ||
- COO (Country of Origin):
- CN
The Fellowes PowerShred 6M Mini-Cut P-4 Shredder offers secure document disposal, shredding 10 sheets of paper at a time into small mini-cut particles, ensuring around 1299 pieces per A4 sheet. Its Safety Lock feature allows manual disabling to prevent accidental activation.
Shreds non-stop for up to 5 minutes
13L lift-off head bin for easy disposal of paper waste
Also shreds staples, paper clips and credit cards
Related links
- Fellowes Powershred 6M Powershred 6M 13 L Mini Shredder
- Fellowes Powershred, Powershred 10M Powershred 10M 19 L Mini Shredder
- Fellowes Powershred, Powershred LX85 Powershred LX85 19 L Cross Shredder
- Fellowes Powershred, Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes Powershred, Powershred LX45 Powershred LX45 17 L Cross Shredder
- Fellowes Powershred Powershred 125Ci 53 L Cross Shredder
- Fellowes Powershred, Powershred LX25 Powershred LX25 11.5 L Cross Shredder
- Fellowes AutoMax 90M 17 L Mini Shredder
