Fellowes Powershred 10M 19 L Micro Shredder
- RS Stock No.:
- 566-763
- Mfr. Part No.:
- 4630701
- Brand:
- Fellowes
Subtotal (1 unit)*
$612.48
(exc. GST)
$673.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $612.48 |
*price indicative
- RS Stock No.:
- 566-763
- Mfr. Part No.:
- 4630701
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 10 | |
| Throat Width | 220mm | |
| Bin Capacity | 19L | |
| Also Shreds | Credit Card, Staples | |
| Plug Type | UK | |
| Cut Size | 2 x 12 mm | |
| Height | 500mm | |
| Depth | 250mm | |
| Standards/Approvals | RoHS | |
| Series | Powershred | |
| Width | 345mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Micro | ||
Sheet Capacity 10 | ||
Throat Width 220mm | ||
Bin Capacity 19L | ||
Also Shreds Credit Card, Staples | ||
Plug Type UK | ||
Cut Size 2 x 12 mm | ||
Height 500mm | ||
Depth 250mm | ||
Standards/Approvals RoHS | ||
Series Powershred | ||
Width 345mm | ||
- COO (Country of Origin):
- CN
The Fellowes PowerShred 10M Micro-Cut P-5 Shredder provides high-security document disposal, shredding 10 sheets at a time into tiny micro-cut particles, ensuring over 2000 pieces per A4 sheet. Its advanced Safety Lock feature allows manual disabling to prevent accidental activation
Shreds non-stop for up to 10 minutes
19L pull-out bin for easy disposal of paper waste
Also shreds staples and credit cards
- RS Stock No. 2702279
- Mfr. Part No. 4630601
Each
$558.35
Related links
- Fellowes Powershred 10M Powershred 10M 19 L Micro Shredder
- Fellowes Powershred, Powershred 6M Powershred 6M 13 L Mini Shredder
- Fellowes Powershred 6M Powershred 6M 13 L Mini Shredder
- Fellowes Powershred, Powershred LX85 Powershred LX85 19 L Cross Shredder
- Fellowes Powershred LX85 Powershred LX85 19 L Cross Shredder
- Fellowes Powershred, Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes Powershred, Powershred LX45 Powershred LX45 17 L Cross Shredder
- Fellowes Powershred Powershred 125Ci 53 L Cross Shredder












