Rexel 2101948 Sheets 170.00g 12 Per Pack
- RS Stock No.:
- 708-801
- Mfr. Part No.:
- 2101948
- Brand:
- Rexel
Subtotal (1 pack of 12 units)*
$83.73
(exc. GST)
$92.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $83.73 | $6.978 |
*price indicative
- RS Stock No.:
- 708-801
- Mfr. Part No.:
- 2101948
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Sheets | |
| Capacity | 170.00g | |
| Model Number | 2101948 | |
| Quantity Per Package | 12Per Pack | |
| Package Type | Case | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Sheets | ||
Capacity 170.00g | ||
Model Number 2101948 | ||
Quantity Per Package 12Per Pack | ||
Package Type Case | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rexel shredder oil sheets offer a convenient and efficient way to maintain your shredder, ensuring optimal performance and longevity. Designed for ease of use, these oil sheets help to keep the blades lubricated and reduce the risk of jams, enhancing the overall shredding experience. With a weight of 170g and a packing unit of one, these sheets are perfect for straightforward application without the mess typically associated with liquid oils. The product is suitable for both home and office settings, making it an essential addition for anyone looking to prolong the life of their shredder. Their Compact design and effectiveness make them a practical choice for regular shredder maintenance, easily fitting into your routine with minimal effort.
Shredder oil sheets designed for easy application
Reduces the risk of shredder jams by lubricating the blades
Compact and lightweight at only 170g for effortless handling
Packing unit of one ensures simple and straightforward use
Ideal for maintaining shredder performance in both home and office settings
Helps to prolong the lifespan of shredder equipment
- RS Stock No. 1222800
- Mfr. Part No. 36052
Each (In a Pack of 100)
$0.686












