Fellowes Powershred 125Ci 53 L Cross Shredder

Subtotal (1 unit)*

$2,860.03

(exc. GST)

$3,146.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,860.03

*price indicative

RS Stock No.:
566-760
Mfr. Part No.:
4612101
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

20

Throat Width

230mm

Bin Capacity

53L

Also Shreds

Staples, Credit Card, CD/DVD, Paper Clip

Cut Size

4 x 38 mm

Plug Type

UK

Standards/Approvals

RoHS

Depth

530mm

Height

735mm

Series

Powershred

Width

283mm

The Fellowes PowerShred 125Ci Cross-Cut P-4 Shredder is designed for high-performance shredding with advanced features. Its 100% Jam Proof system eliminates paper jams and ensures smooth operation, even for tough jobs. It shreds 20 sheets of A4 paper per pass into secure cross-cut particles, providing a high level of document protection. Silent Shred Technology reduces noise, making it ideal for shared workspaces, while Safe Sense Technology enhances safety by immediately stopping shredding when hands touch the paper entry.

Extended runtime of 60 minutes for high volume shredding

Shreds credit cards, staples, paperclips and CDs

53L pull-out bin for easy emptying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy