Fellowes Powershred LX201 22 L Micro Shredder
- RS Stock No.:
- 566-767
- Mfr. Part No.:
- 5160101
- Brand:
- Fellowes
Subtotal (1 unit)*
$1,143.08
(exc. GST)
$1,257.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,143.08 |
*price indicative
- RS Stock No.:
- 566-767
- Mfr. Part No.:
- 5160101
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 12 | |
| Throat Width | 230mm | |
| Bin Capacity | 22L | |
| Also Shreds | Paper Clip, Credit Card, Staples | |
| Plug Type | UK | |
| Cut Size | 2 x 12 mm | |
| Standards/Approvals | RoHS | |
| Series | Powershred | |
| Width | 368mm | |
| Height | 527mm | |
| Depth | 355mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Micro | ||
Sheet Capacity 12 | ||
Throat Width 230mm | ||
Bin Capacity 22L | ||
Also Shreds Paper Clip, Credit Card, Staples | ||
Plug Type UK | ||
Cut Size 2 x 12 mm | ||
Standards/Approvals RoHS | ||
Series Powershred | ||
Width 368mm | ||
Height 527mm | ||
Depth 355mm | ||
- COO (Country of Origin):
- CN
The Fellowes PowerShred LX201 White Micro-Cut P-5 Shredder is designed for high-security and frustration-free shredding. Its 100% Jam Proof System ensures smooth operation by preventing paper jams and handling tough jobs effortlessly. Featuring Safe Sense Protection, it automatically stops shredding when hands or paws touch the paper entry, enhancing safety. The IntelliBAR Efficiency Meter provides real-time feedback, indicating when additional sheets can be shredded to maximize efficiency and reduce interruptions.
Micro-cut (P-5) security shreds each A4 sheet into over 2500 particles (2x12mm)
Smaller particles reduce the frequency of bin emptying
Shreds up to 12 sheets at once
22 liter pull-out bin holds up to 525 sheets
Includes bin full and runtime indicator
Related links
- Fellowes Powershred, Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes Powershred 10M Powershred 10M 19 L Micro Shredder
- Fellowes Powershred, Powershred LX85 Powershred LX85 19 L Cross Shredder
- Fellowes Powershred, Powershred 10M Powershred 10M 19 L Mini Shredder
- Fellowes Powershred, Powershred LX45 Powershred LX45 17 L Cross Shredder
- Fellowes Powershred Powershred 125Ci 53 L Cross Shredder
- Fellowes Powershred, Powershred LX25 Powershred LX25 11.5 L Cross Shredder
