Fellowes Powershred LX85 Powershred LX85 19 L Cross Shredder

Subtotal (1 unit)*

$1,967.20

(exc. GST)

$2,163.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,967.20

*price indicative

RS Stock No.:
270-2274
Distrelec Article No.:
302-52-151
Mfr. Part No.:
4400801
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

12

Throat Width

220mm

Reverse Function

Yes

Bin Capacity

19L

Also Shreds

Credit Card

Cut Size

4 x 12 mm

Plug Type

Type C - EU

Standards/Approvals

No

Series

Powershred LX85

Non Compliant

COO (Country of Origin):
CN
The Fellowes cross-cut shredder is perfectly suited for frequent use in small offices and home offices. It is capable of shredding up to 12 sheets per pass into 4 x 40 mm particles, ensuring a security level of DIN P-4.

Security and Efficiency: Shreds up to 12 sheets per pass into 4 x 40 mm particles, providing optimal protection for your sensitive documents.

Automatic Reversing Technology: Equipped with automatic reversing technology to prevent paper jams, ensuring smooth and uninterrupted operation.

Versatile Shredding: Designed to shred staples, paper clips, and credit cards as well, offering a comprehensive solution for destroying various types of documents.

Ideal Usage: Perfectly suited for individuals and small businesses requiring a reliable and high-performance shredder for regular use.

Choose the Fellowes cross-cut shredder for a secure, versatile, and efficient document destruction solution, ideal for your daily needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy