Portwest S790 Navy 65% Polyester, 35% Cotton Work Shorts, S
- RS Stock No.:
- 268-2048
- Mfr. Part No.:
- S790NVRS
- Brand:
- Portwest
Subtotal (1 unit)*
$42.87
(exc. GST)
$47.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $42.87 |
*price indicative
- RS Stock No.:
- 268-2048
- Mfr. Part No.:
- S790NVRS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Shorts | |
| Waist Size | S | |
| Size | S | |
| Colour | Navy | |
| Gender | Unisex | |
| Elasticated Waist | Yes | |
| Number of Pockets | 6 | |
| Material | 65% Polyester, 35% Cotton | |
| Series | S790 | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Shorts | ||
Waist Size S | ||
Size S | ||
Colour Navy | ||
Gender Unisex | ||
Elasticated Waist Yes | ||
Number of Pockets 6 | ||
Material 65% Polyester, 35% Cotton | ||
Series S790 | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Combat Shorts is a multipocket work wear offers a choice of styles for multi end uses. Each distinguished garment incorporates several handy pockets, providing security and convenience. The Kingsmill fabric is durable, yet cool and comfortable.
D ring for keys or identity cards
Twin stitched seams for extra durability
