Portwest S790 Navy 35% Cotton, 65% Polyester Work shorts, 40 → 41in

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$47.14

(exc. GST)

$51.85

(inc. GST)

RS Stock No.:
282-4423
Mfr. Part No.:
S790NXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Waist Size

40 → 41in

Colour

Navy

Gender

Unisex

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

S790

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Combat Shorts have half-elasticated waistband complete with belt loops, enhance the comfort of this modern style. Twin-stitched seams give a robust look and added durability to the garment. This range offers a choice of styles for multi end uses.

Two back patch pockets
D-ring for keys or ID cards
Twin-stitched seams for extra durability
Phone pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy