Portwest S790 Navy 35% Cotton, 65% Polyester Work Shorts, M
- RS Stock No.:
- 268-2047
- Mfr. Part No.:
- S790NVRM
- Brand:
- Portwest
Subtotal (1 unit)*
$45.11
(exc. GST)
$49.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.11 |
*price indicative
- RS Stock No.:
- 268-2047
- Mfr. Part No.:
- S790NVRM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Waist Size | M | |
| Product Type | Work Shorts | |
| Colour | Navy | |
| Gender | Unisex | |
| Elasticated Waist | Yes | |
| Number of Pockets | 6 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | S790 | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Waist Size M | ||
Product Type Work Shorts | ||
Colour Navy | ||
Gender Unisex | ||
Elasticated Waist Yes | ||
Number of Pockets 6 | ||
Material 35% Cotton, 65% Polyester | ||
Series S790 | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Combat Shorts is a multipocket work wear offers a choice of styles for multi end uses. Each distinguished garment incorporates several handy pockets, providing security and convenience. The Kingsmill fabric is durable, yet cool and comfortable.
D ring for keys or identity cards
Twin stitched seams for extra durability
