Portwest S790 Navy 65% Polyester, 35% Cotton Work Shorts, L

Subtotal (1 unit)*

$40.73

(exc. GST)

$44.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.73

*price indicative

RS Stock No.:
268-2046
Mfr. Part No.:
S790NVRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Shorts

Waist Size

L

Size

L

Colour

Navy

Gender

Unisex

Elasticated Waist

Yes

Number of Pockets

6

Material

65% Polyester, 35% Cotton

Series

S790

Tool Holder

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Combat Shorts is a multipocket work wear offers a choice of styles for multi end uses. Each distinguished garment incorporates several handy pockets, providing security and convenience. The Kingsmill fabric is durable, yet cool and comfortable.

D ring for keys or identity cards

Twin stitched seams for extra durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy