Portwest S889 Navy 65% Polyester, 35% Cotton Work Shorts, 30 → 32 in
- RS Stock No.:
- 216-900
- Mfr. Part No.:
- LR6-02LJNW
- Brand:
- Portwest
Subtotal (1 unit)*
$46.19
(exc. GST)
$50.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $46.19 |
*price indicative
- RS Stock No.:
- 216-900
- Mfr. Part No.:
- LR6-02LJNW
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Shorts | |
| Waist Size | 30 → 32 in | |
| Size | 30 → 32 in | |
| Colour | Navy | |
| Gender | Unisex | |
| Elasticated Waist | Yes | |
| Number of Pockets | 9 | |
| Material | 65% Polyester, 35% Cotton | |
| Series | S889 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Shorts | ||
Waist Size 30 → 32 in | ||
Size 30 → 32 in | ||
Colour Navy | ||
Gender Unisex | ||
Elasticated Waist Yes | ||
Number of Pockets 9 | ||
Material 65% Polyester, 35% Cotton | ||
Series S889 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Action Trousers provide exceptional comfort and durability, making them ideal for demanding work environments. Made from quality poly-cotton, they feature reinforced seat and knee areas with an option to add knee pads for enhanced protection. Multiple zip pockets offer secure storage, while a wide range of sizes and lengths ensures a comfortable fit. Combining practicality, functionality, and value, these trousers are a reliable choice for everyday wear.
Easy access cargo pocket
Available in sizes from XS to 4XL
Machine washable at 60°C
