ProGARM 8700F Navy Fabric Work Shorts, S/M
- RS Stock No.:
- 260-7309
- Mfr. Part No.:
- 8700F-NAV-S/M
- Brand:
- ProGARM
Subtotal (1 unit)*
$55.66
(exc. GST)
$61.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.66 |
*price indicative
- RS Stock No.:
- 260-7309
- Mfr. Part No.:
- 8700F-NAV-S/M
- Brand:
- ProGARM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Waist Size | S/M | |
| Product Type | Work Shorts | |
| Size | S/M | |
| Colour | Navy | |
| Gender | Women | |
| Elasticated Waist | Yes | |
| Material | Fabric | |
| Series | 8700F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Waist Size S/M | ||
Product Type Work Shorts | ||
Size S/M | ||
Colour Navy | ||
Gender Women | ||
Elasticated Waist Yes | ||
Material Fabric | ||
Series 8700F | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Pro Garm shorts provides a boxer briefs made up of the light fabric and mesh stripes add to the garment breathability and the unique seamless side features add to the comfort.
Mesh stripes on side of garment for increased breathability
Very light fabric for increased comfort
Elasticated waistband
- RS Stock No. 2607307
- Mfr. Part No. 8700F-NAV-XXL/3XL
Each
$58.59
- RS Stock No. 2607308
- Mfr. Part No. 8700F-NAV-L/XL
Each
$58.59
- RS Stock No. 2815982
- Mfr. Part No. 8700M-NAV-S/M
Each
$59.15
- RS Stock No. 0771602
- Mfr. Part No. 1423-50-noir/orange
Each
$85.57
Related links
- ProGARM 8700F Navy Fabric Work Shorts, XXL/3XL
- ProGARM 8700F Navy Fabric Work Shorts, L/XL
- ProGARM ProGARM 8700 Navy Progarm Vxs, Inherent Knitted Fabric Short
- ProGARM PS220 Navy Fabric Polo Shirt S
- ProGARM Navy Inherent Jersey Fabric Base Layer, S
- ProGARM 5200 Navy Fabric Polo Shirt M
- ProGARM 5630 Navy VXS+Fabric Men's Pull Over Sweat Shirt M
- ProGARM PS220 Navy Fabric Polo Shirt M










