ProGARM 8700F Navy Fabric Work Shorts, L/XL

Subtotal (1 unit)*

$58.59

(exc. GST)

$64.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.59

*price indicative

RS Stock No.:
260-7308
Mfr. Part No.:
8700F-NAV-L/XL
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Work Shorts

Waist Size

L/XL

Size

L/XL

Colour

Navy

Gender

Women

Elasticated Waist

Yes

Material

Fabric

Series

8700F

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The Pro Garm shorts provides a boxer briefs made up of the light fabric and mesh stripes add to the garment breathability and the unique seamless side features add to the comfort.

Mesh stripes on side of garment for increased breathability

Very light fabric for increased comfort

Anti-static protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy