ProGARM ProGARM 8700 Navy Progarm Vxs, Inherent Knitted Fabric Short

This image is representative of the product range

Subtotal (1 unit)*

$59.15

(exc. GST)

$65.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.15

*price indicative

RS Stock No.:
281-5982
Mfr. Part No.:
8700M-NAV-S/M
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

S/M

Product Type

Short

Colour

Navy

Gender

Men

Material

Progarm Vxs, Inherent Knitted Fabric

Series

ProGARM 8700

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy