Bosch X Lock Ceramic, 125 mm, 36 Grit 1
- RS Stock No.:
- 187-5608
- Mfr. Part No.:
- 2608619183
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$200.20
(exc. GST)
$220.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $4.004 | $200.20 |
*price indicative
- RS Stock No.:
- 187-5608
- Mfr. Part No.:
- 2608619183
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Quantity Per Package | 1 | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Quantity Per Package 1 | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The X-LOCK R780 Best for Metal and Inox Fibre Disc is excellent for removing material quickly when grinding on metal and Inox surfaces. Its self-sharpening Ceramic Grit Technology creates new sharp cutting edges during the sanding process for high stock removal in coarser grits and consistent surface quality in finer grits without disc wear. The disc's top size coating with cooling aids makes it ideal for use on Inox as well as mild steel surfaces. Its backing material is vulcanised fibre, providing stability during sanding process. X-LOCK sanding discs also fit standard angle grinders.
Changing fibre discs is fast and convenient thanks to the keyless X-LOCK system. Discs are suitable for clamping on an X-Lock or standard rubber backing pad.
Related links
- Bosch X Lock Ceramic 50 Grit 50 Per Pack
- Bosch X Lock Ceramic 50 Grit
- Bosch X Lock Ceramic Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Ceramic 50 Grit
- Bosch X Lock Ceramic 50 Grit 50 Per Pack
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack
- Bosch X-LOCK Silicon Carbide, 125 mm 1 Each
- Bosch X Lock Abrasive Disc 50 Grit 1 Per Pack
