Orn White 70% Cotton, 30% Polyester Blouse 14
- RS Stock No.:
- 271-1659
- Mfr. Part No.:
- 5550W-14
- Brand:
- Orn
This image is representative of the product range
Subtotal (1 unit)*
$41.16
(exc. GST)
$45.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.16 |
*price indicative
- RS Stock No.:
- 271-1659
- Mfr. Part No.:
- 5550W-14
- Brand:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Blouse | |
| Size | 14 | |
| Gender | Women | |
| Colour | White | |
| Material | 70% Cotton, 30% Polyester | |
| Sleeve Type | Short | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Blouse | ||
Size 14 | ||
Gender Women | ||
Colour White | ||
Material 70% Cotton, 30% Polyester | ||
Sleeve Type Short | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 14
- Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 10
- Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 12
- Orbit International CSH3W White 70% Cotton, 30% Polyester Shirt
- Ralawise PR336 70% Cotton, 30% Polyester Shirt XL
- Milwaukee Midweight Brown 70% Cotton, 30% Polyester Men's Pull Over S
- Kustom Kit KK350 Navy 70% Cotton, 30% Polyester Shirt 40 in
- JRC 988362 Light Grey 70% Cotton, 30% Polyester Unisex Zip M
