Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 12
- RS Stock No.:
- 271-2382
- Mfr. Part No.:
- KK360-FNY-12
- Brand:
- Kustom Kit
This image is representative of the product range
Subtotal (1 unit)*
$44.02
(exc. GST)
$48.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.02 |
*price indicative
- RS Stock No.:
- 271-2382
- Mfr. Part No.:
- KK360-FNY-12
- Brand:
- Kustom Kit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Blouse | |
| Size | 12 | |
| Gender | Women | |
| Colour | Navy | |
| Material | 70% Cotton, 30% Polyester | |
| Sleeve Type | Short | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Blouse | ||
Size 12 | ||
Gender Women | ||
Colour Navy | ||
Material 70% Cotton, 30% Polyester | ||
Sleeve Type Short | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 14
- Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 10
- Kustom Kit KK350 Navy 70% Cotton, 30% Polyester Shirt 40 in
- Orn White 70% Cotton, 30% Polyester Blouse 14
- Kustom Kit KK184 Light Blue 70% Cotton, 30% Polyester Work Shirt
- Kustom Kit KK350 Black 30% Polyester, 70% Cotton Shirt 15
- Kustom Kit KK702 Grey 15% Polyester, 85% Cotton Waistcoat 12
- Kustom Kit KK701 Black Polyester, Cotton Shirt 12
