Orbit International CSH3W White 70% Cotton, 30% Polyester Shirt
- RS Stock No.:
- 270-7203
- Mfr. Part No.:
- CSH3W-16
- Brand:
- Orbit International
This image is representative of the product range
Subtotal (1 unit)*
$34.70
(exc. GST)
$38.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.70 |
*price indicative
- RS Stock No.:
- 270-7203
- Mfr. Part No.:
- CSH3W-16
- Brand:
- Orbit International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | White | |
| Material | 70% Cotton, 30% Polyester | |
| Sleeve Type | Short | |
| Series | CSH3W | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Shirt | ||
Gender Men | ||
Colour White | ||
Material 70% Cotton, 30% Polyester | ||
Sleeve Type Short | ||
Series CSH3W | ||
Number of Outer Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orbit International CSH4W White 30% Polyester, 70% Cotton Shirt
- Ralawise PR336 70% Cotton, 30% Polyester Shirt XL
- Kustom Kit KK350 Navy 70% Cotton, 30% Polyester Shirt 40 in
- Orn White 70% Cotton, 30% Polyester Blouse 14
- UPower RYKE Black 70% Cotton, 30% Polyester Unisex Sweat Shirt XL
- UPower RYKE Meteorite Grey 70% Cotton, 30% Polyester Unisex Sweat Shirt L
- Kustom Kit KK184 Light Blue 70% Cotton, 30% Polyester Work Shirt
- UPower RYKE Black 70% Cotton, 30% Polyester Unisex Sweat Shirt 3XL
