Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 14

This image is representative of the product range

Subtotal (1 unit)*

$46.21

(exc. GST)

$50.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.21

*price indicative

RS Stock No.:
271-2383
Mfr. Part No.:
KK360-FNY-14
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Size

14

Product Type

Blouse

Gender

Women

Colour

Navy

Material

70% Cotton, 30% Polyester

Sleeve Type

Short

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy