Brook Tavener Navy Shirt 22

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-9100
Mfr. Part No.:
2280JN-22
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Size

22

Product Type

Shirt

Gender

Women

Colour

Navy

Sleeve Type

Short

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy