Brook Tavener Navy Jacket, 36 1 EA
- RS Stock No.:
- 270-9114
- Mfr. Part No.:
- 3344A-36R
- Brand:
- Brook Tavener
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9114
- Mfr. Part No.:
- 3344A-36R
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Size | 36 | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Recycled Polyester | |
| Hooded | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Size 36 | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Recycled Polyester | ||
Hooded No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Navy, 24
- Brook Tavener Navy Shirt 22
- Brook Tavener Navy Polyester Blouse 22
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 24
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 22
- Brook Tavener Reims Trousers Navy 14 in Waist
- Brook Tavener 2256 Trousers Navy 22 in Waist
