Brook Tavener Navy Elastane, Cotton Work Shirt 20
- RS Stock No.:
- 270-9111
- Mfr. Part No.:
- 2361B-20
- Brand:
- Brook Tavener
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9111
- Mfr. Part No.:
- 2361B-20
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Work Shirt | |
| Size | 20 | |
| Gender | Women | |
| Colour | Navy | |
| Material | Elastane, Cotton | |
| Sleeve Type | Long | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Work Shirt | ||
Size 20 | ||
Gender Women | ||
Colour Navy | ||
Material Elastane, Cotton | ||
Sleeve Type Long | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 22
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 24
- Brook Tavener Royal Blue Polyester Work Shirt 20
- Ralawise Navy 97% Cotton, 3% Elastane Work Shorts
- Brook Tavener Navy Shirt 22
- Brook Tavener White 39% Cotton 4% Elastane Work Shirt 18
- Brook Tavener Navy, 24
- Brook Tavener Navy Polyester Blouse 22
