Brook Tavener Royal Blue Polyester Work Shirt 22
- RS Stock No.:
- 270-9103
- Mfr. Part No.:
- 2280RB-22
- Brand:
- Brook Tavener
This image is representative of the product range
Subtotal (1 unit)*
$105.53
(exc. GST)
$116.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.53 |
*price indicative
- RS Stock No.:
- 270-9103
- Mfr. Part No.:
- 2280RB-22
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Work Shirt | |
| Size | 22 | |
| Gender | Women | |
| Colour | Royal Blue | |
| Material | Polyester | |
| Sleeve Type | Short | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Work Shirt | ||
Size 22 | ||
Gender Women | ||
Colour Royal Blue | ||
Material Polyester | ||
Sleeve Type Short | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
- RS Stock No. 2862103
- Mfr. Part No. TDJH-2134L-SLATE BLUE-22
Each
$269.31
- RS Stock No. 2709102
- Mfr. Part No. 2280RB-20
Each
$105.53
- RS Stock No. 2862113
- Mfr. Part No. TDJH-2134S-SLATE BLUE-22
Each
$267.08
- RS Stock No. 2862100
- Mfr. Part No. TDJH-2134L-SLATE BLUE-16
Each
$269.31
Related links
- Brook Tavener Royal Blue Polyester Work Shirt 8
- Brook Tavener Royal Blue Polyester Work Shirt 20
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 22
- Brook Tavener Navy Shirt 22
- Brook Tavener Navy Polyester Blouse 22
- Biz Collection TDJH LB8200 Navy 50% Cotton, 50% Polyester Work Shirt 22
- Brook Tavener 2256 Trousers Navy 22 in Waist
- Brook Tavener 2256 Women's Trousers Black 106 cm Waist 79cm Leg












