Brook Tavener Navy Cotton, Elastane Work Shirt 24
- RS Stock No.:
- 270-9113
- Mfr. Part No.:
- 2361B-24
- Brand:
- Brook Tavener
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9113
- Mfr. Part No.:
- 2361B-24
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Work Shirt | |
| Size | 24 | |
| Gender | Women | |
| Colour | Navy | |
| Material | Cotton, Elastane | |
| Sleeve Type | Long | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Work Shirt | ||
Size 24 | ||
Gender Women | ||
Colour Navy | ||
Material Cotton, Elastane | ||
Sleeve Type Long | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 22
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
- Ralawise Navy 97% Cotton, 3% Elastane Work Shorts
- Ralawise Navy 97% Cotton 36 in
- Ralawise Navy 97% Cotton 34 in
- Ralawise Navy 97% Cotton 30 in
- Brook Tavener White 39% Cotton 4% Elastane Work Shirt 18
- Brook Tavener Navy, 24
