MTC DRE3x1,2NI-N1,5V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 3mm x 1.2 mm
- RS Stock No.:
- 783-8877
- Mfr. Part No.:
- DRE3x1,2NI-N1,5V0-1000
- Brand:
- MTC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.66
(exc. GST)
$20.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 120 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.66 |
| 10 - 29 | $18.47 |
| 30 + | $17.97 |
*price indicative
- RS Stock No.:
- 783-8877
- Mfr. Part No.:
- DRE3x1,2NI-N1,5V0-1000
- Brand:
- MTC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTC | |
| Product Type | Shielding Strip | |
| Material | Polyurethane, Copper Nickel | |
| Fixing Method | Tape | |
| Thickness | 1.2mm | |
| Length | 1m | |
| Width | 3mm | |
| Surface Resistivity | 0.08 Ω/sq | |
| Shielding Effectiveness | 90dB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MTC | ||
Product Type Shielding Strip | ||
Material Polyurethane, Copper Nickel | ||
Fixing Method Tape | ||
Thickness 1.2mm | ||
Length 1m | ||
Width 3mm | ||
Surface Resistivity 0.08 Ω/sq | ||
Shielding Effectiveness 90dB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Gasket EMC Rectangular Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed
Related links
- MTC DRE7x1 Copper Nickel With Tape 1 m x 7mm x 1.2 mm
- MTC DRE10x1 Polyurethane With Tape 1 m x 10mm x 1.2 mm
- MTC DRE5x1 Polyurethane With Tape 1 m x 5mm x 1.2 mm
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1 m x 3mm x 3
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 3mm x 3
- Wurth Elektronik 38401409 Shielding Strip of Silicone Nickel Graphite 1 m x 3mm x 3 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3mm x 3 mm
- MTC DCW108NI-N5V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 10.7mm x 9.8 mm
