MTC DRE7x1,2NI-N3V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 7mm x 1.2 mm
- RS Stock No.:
- 783-8893
- Mfr. Part No.:
- DRE7x1,2NI-N3V0-1000
- Brand:
- MTC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.84
(exc. GST)
$14.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,420 unit(s) shipping from 16 November 2026
- Plus 400 unit(s) shipping from 18 December 2026
- Plus 1,080 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.84 |
| 10 - 29 | $12.63 |
| 30 + | $12.12 |
*price indicative
- RS Stock No.:
- 783-8893
- Mfr. Part No.:
- DRE7x1,2NI-N3V0-1000
- Brand:
- MTC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTC | |
| Material | Polyurethane, Copper Nickel | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 1.2mm | |
| Length | 1m | |
| Width | 7mm | |
| Shielding Effectiveness | 90dB | |
| Surface Resistivity | 0.08 Ω/sq | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MTC | ||
Material Polyurethane, Copper Nickel | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 1.2mm | ||
Length 1m | ||
Width 7mm | ||
Shielding Effectiveness 90dB | ||
Surface Resistivity 0.08 Ω/sq | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Gasket EMC Rectangular Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed
Related links
- MTC DRE10x1 Polyurethane With Tape 1 m x 10mm x 1.2 mm
- MTC DRE3x15V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 3mm x 1.2 mm
- MTC DRE5x1 Polyurethane With Tape 1 m x 5mm x 1.2 mm
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 7mm x 2
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 7mm x 1
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x 7mm x 7 mm
- MTC DCW108NI-N5V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 10.7mm x 9.8 mm
- MTC DRE10x5NI-N4V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 10mm x 5 mm
